
DTD114GCHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTD114GCHZGT116TR-ND - Tape & Reel (TR) 846-DTD114GCHZGT116CT-ND - Cut Tape (CT) 846-DTD114GCHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD114GCHZGT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SST3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19400 | €1.94 |
| 100 | €0.12160 | €12.16 |
| 500 | €0.09016 | €45.08 |
| 1.000 | €0.07999 | €79.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06703 | €201.09 |
| 6.000 | €0.06049 | €362.94 |
| 9.000 | €0.05715 | €514.35 |
| 15.000 | €0.05340 | €801.00 |
| 21.000 | €0.05118 | €1,074.78 |
| 30.000 | €0.04902 | €1,470.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

