
DTD114ECHZGT116 | |
|---|---|
DigiKey Part Number | DTD114ECHZGT116TR-ND - Tape & Reel (TR) DTD114ECHZGT116CT-ND - Cut Tape (CT) DTD114ECHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD114ECHZGT116 |
Description | TRANS PREBIAS NPN 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD114ECHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12900 | €1.29 |
| 100 | €0.08020 | €8.02 |
| 500 | €0.05876 | €29.38 |
| 1.000 | €0.05180 | €51.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04293 | €128.79 |
| 6.000 | €0.03845 | €230.70 |
| 9.000 | €0.03616 | €325.44 |
| 15.000 | €0.03359 | €503.85 |
| 21.000 | €0.03206 | €673.26 |
| 30.000 | €0.03058 | €917.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

