DTC363EKT146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 13.042
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.067
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.185
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 149
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.884
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 123
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.458
Unit Price: €0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 26
Unit Price: €0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 414
Unit Price: €0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 689
Unit Price: €0.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03638
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 63
Unit Price: €0.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03638
Datasheet

Similar


onsemi
In Stock: 180.493
Unit Price: €0.11000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 200 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC363EKT146

DigiKey Part Number
DTC363EKT146-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC363EKT146
Description
TRANS PREBIAS NPN 20V 0.6A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 200 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Resistors Included
R1 and R2
Resistor - Base (R1)
6.8 kOhms
Resistor - Emitter Base (R2)
6.8 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
80mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10307€309.21
6.000€0.09379€562.74
9.000€0.08906€801.54
15.000€0.08375€1,256.25
21.000€0.08060€1,692.60
30.000€0.07754€2,326.20
75.000€0.07208€5,406.00
Manufacturers Standard Package
Unit Price without VAT:€0.10307
Unit Price with VAT:€0.12368