
DTC323TKT146 | |
|---|---|
DigiKey Part Number | DTC323TKT146TR-ND - Tape & Reel (TR) DTC323TKT146CT-ND - Cut Tape (CT) DTC323TKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC323TKT146 |
Description | TRANS PREBIAS NPN 15V 0.6A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 15 V 600 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 80mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28400 | €2.84 |
| 100 | €0.18070 | €18.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10307 | €309.21 |
| 6.000 | €0.09379 | €562.74 |
| 9.000 | €0.08906 | €801.54 |
| 15.000 | €0.08375 | €1,256.25 |
| 21.000 | €0.08060 | €1,692.60 |
| 30.000 | €0.07754 | €2,326.20 |
| 75.000 | €0.07208 | €5,406.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

