
DTC144TU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-DTC144TU3HZGT106TR-ND - Tape & Reel (TR) 846-DTC144TU3HZGT106CT-ND - Cut Tape (CT) 846-DTC144TU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TU3HZGT106 |
Description | NPN, SOT-323, R1 ALONE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package UMT3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17100 | €1.71 |
| 100 | €0.10670 | €10.67 |
| 500 | €0.07882 | €39.41 |
| 1.000 | €0.06979 | €69.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05827 | €174.81 |
| 6.000 | €0.05246 | €314.76 |
| 9.000 | €0.04949 | €445.41 |
| 15.000 | €0.04616 | €692.40 |
| 21.000 | €0.04418 | €927.78 |
| 30.000 | €0.04226 | €1,267.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

