DTC115GKAT146 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.05391
Datasheet

Direct


Diodes Incorporated
In Stock: 859
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.266
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.400
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.000
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.656
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.03448
Datasheet

Similar


Diodes Incorporated
In Stock: 3.799
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.000
Unit Price: €0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 17.687
Unit Price: €0.18000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC115GKAT146

DigiKey Part Number
846-DTC115GKAT146TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC115GKAT146
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC115GKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04403€132.09
6.000€0.03948€236.88
9.000€0.03716€334.44
15.000€0.03455€518.25
21.000€0.03300€693.00
30.000€0.03149€944.70
75.000€0.02819€2,114.25
150.000€0.02615€3,922.50
300.000€0.02474€7,422.00
Manufacturers Standard Package
Unit Price without VAT:€0.04403
Unit Price with VAT:€0.05284