Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 300 mW Through Hole SPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114ESATP

DigiKey Part Number
DTC114ESATP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DTC114ESATP
Description
TRANS PREBIAS NPN 50V 0.05A SPT
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 300 mW Through Hole SPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
300 mW
Mounting Type
Through Hole
Package / Case
SC-72 Formed Leads
Supplier Device Package
SPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.