
DTC014TUBTL | |
|---|---|
DigiKey Part Number | DTC014TUBTLTR-ND - Tape & Reel (TR) DTC014TUBTLCT-ND - Cut Tape (CT) DTC014TUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC014TUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC014TUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.07930 | €7.93 |
| 500 | €0.05812 | €29.06 |
| 1.000 | €0.05127 | €51.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04253 | €127.59 |
| 6.000 | €0.03811 | €228.66 |
| 9.000 | €0.03586 | €322.74 |
| 15.000 | €0.03332 | €499.80 |
| 21.000 | €0.03182 | €668.22 |
| 30.000 | €0.03036 | €910.80 |
| 75.000 | €0.02715 | €2,036.25 |
| 150.000 | €0.02517 | €3,775.50 |
| 300.000 | €0.02367 | €7,101.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

