
DTB523YETL | |
|---|---|
DigiKey Part Number | DTB523YETLTR-ND - Tape & Reel (TR) DTB523YETLCT-ND - Cut Tape (CT) DTB523YETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB523YETL |
Description | TRANS PREBIAS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB523YETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24300 | €2.43 |
| 100 | €0.15400 | €15.40 |
| 500 | €0.11524 | €57.62 |
| 1.000 | €0.10273 | €102.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08680 | €260.40 |
| 6.000 | €0.07877 | €472.62 |
| 9.000 | €0.07467 | €672.03 |
| 15.000 | €0.07007 | €1,051.05 |
| 21.000 | €0.06734 | €1,414.14 |
| 30.000 | €0.06469 | €1,940.70 |
| 75.000 | €0.05887 | €4,415.25 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

