Parametric Equivalent
Parametric Equivalent
Similar

DTB143EKFRAT146 | |
|---|---|
DigiKey Part Number | 846-DTB143EKFRAT146TR-ND - Tape & Reel (TR) 846-DTB143EKFRAT146CT-ND - Cut Tape (CT) 846-DTB143EKFRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB143EKFRAT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Not For New Designs | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SMT3 |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 47 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTB143ECT116 | Rohm Semiconductor | 2.570 | DTB143ECT116CT-ND | €0.25000 | Parametric Equivalent |
| DTB143EKT146 | Rohm Semiconductor | 1.960 | DTB143EKT146CT-ND | €0.48000 | Parametric Equivalent |
| NSVMMUN2132LT1G | onsemi | 1.834 | 488-NSVMMUN2132LT1GCT-ND | €0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29711 | €891.33 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |




