
DTB123EKFRAT146 | |
|---|---|
DigiKey Part Number | DTB123EKFRAT146TR-ND - Tape & Reel (TR) DTB123EKFRAT146CT-ND - Cut Tape (CT) DTB123EKFRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123EKFRAT146 |
Description | TRANS PREBIAS PNP 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB123EKFRAT146 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Not For New Designs | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SMT3 |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 39 @ 50mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08933 | €267.99 |
| 6.000 | €0.08111 | €486.66 |
| 9.000 | €0.07691 | €692.19 |
| 15.000 | €0.07220 | €1,083.00 |
| 21.000 | €0.06940 | €1,457.40 |
| 30.000 | €0.06669 | €2,000.70 |
| 75.000 | €0.06073 | €4,554.75 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

