Similar
Similar

DTA124EMT2L | |
|---|---|
DigiKey Part Number | DTA124EMT2LTR-ND - Tape & Reel (TR) DTA124EMT2LCT-ND - Cut Tape (CT) DTA124EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 100 | €0.09710 | €9.71 |
| 500 | €0.07158 | €35.79 |
| 1.000 | €0.06333 | €63.33 |
| 2.000 | €0.05637 | €112.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.04555 | €364.40 |
| 16.000 | €0.04139 | €662.24 |
| 24.000 | €0.03926 | €942.24 |
| 40.000 | €0.03688 | €1,475.20 |
| 56.000 | €0.03546 | €1,985.76 |
| 80.000 | €0.03409 | €2,727.20 |
| 200.000 | €0.03120 | €6,240.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |



