
DTA043TEBTL | |
|---|---|
DigiKey Part Number | DTA043TEBTLTR-ND - Tape & Reel (TR) DTA043TEBTLCT-ND - Cut Tape (CT) DTA043TEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA043TEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA043TEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02830 | €84.90 |
| 6.000 | €0.02519 | €151.14 |
| 9.000 | €0.02360 | €212.40 |
| 15.000 | €0.02182 | €327.30 |
| 21.000 | €0.02076 | €435.96 |
| 30.000 | €0.01973 | €591.90 |
| 75.000 | €0.01747 | €1,310.25 |
| 150.000 | €0.01607 | €2,410.50 |
| 300.000 | €0.01489 | €4,467.00 |
| Unit Price without VAT: | €0.02830 |
|---|---|
| Unit Price with VAT: | €0.03396 |

