Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C8V2LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C8V2LT116TR-ND - Tape & Reel (TR) 846-BZX84C8V2LT116CT-ND - Cut Tape (CT) 846-BZX84C8V2LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2LT116 |
Description | DIODE ZENER 8.2V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±6.1% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03480 | €104.40 |
| 6.000 | €0.03108 | €186.48 |
| 9.000 | €0.02919 | €262.71 |
| 15.000 | €0.02705 | €405.75 |
| 21.000 | €0.02579 | €541.59 |
| 30.000 | €0.02455 | €736.50 |
| 75.000 | €0.02185 | €1,638.75 |
| 150.000 | €0.02018 | €3,027.00 |
| 300.000 | €0.01878 | €5,634.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |




