Zener Diode 7.5 V 250 mW ±6% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5LT116

DigiKey Part Number
846-BZX84C7V5LT116TR-ND - Tape & Reel (TR)
846-BZX84C7V5LT116CT-ND - Cut Tape (CT)
846-BZX84C7V5LT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C7V5LT116
Description
DIODE ZENER 7.5V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±6% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SSD3
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B7V5LYFHT116Rohm Semiconductor11846-BZX84B7V5LYFHT116CT-ND€0.31000Parametric Equivalent
BZX84B7V5LYT116Rohm Semiconductor25846-BZX84B7V5LYT116CT-ND€0.30000Parametric Equivalent
BZX84C7V5LYFHT116Rohm Semiconductor1.990846-BZX84C7V5LYFHT116CT-ND€0.31000Parametric Equivalent
BZX84C7V5LYT116Rohm Semiconductor2.701846-BZX84C7V5LYT116CT-ND€0.28000Parametric Equivalent
BZX84-B7V5-QRNexperia USA Inc.01727-BZX84-B7V5-QRTR-ND€0.02762Parametric Equivalent
In-Stock: 2.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03437€103.11
6.000€0.03070€184.20
9.000€0.02882€259.38
15.000€0.02671€400.65
21.000€0.02547€534.87
30.000€0.02425€727.50
75.000€0.02158€1,618.50
150.000€0.01993€2,989.50
300.000€0.01854€5,562.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.11300€1.13
100€0.07000€7.00
500€0.05112€25.56
1.000€0.04497€44.97
Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.10500€1.05
100€0.06480€6.48
500€0.04732€23.66
1.000€0.04164€41.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400