
BZX84B9V1LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B9V1LT116TR-ND - Tape & Reel (TR) 846-BZX84B9V1LT116CT-ND - Cut Tape (CT) 846-BZX84B9V1LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1LT116 |
Description | DIODE ZENER 9.1V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±1.97% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.97% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1LYT116 | Rohm Semiconductor | 2.860 | 846-BZX84B9V1LYT116CT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11400 | €1.14 |
| 100 | €0.07040 | €7.04 |
| 500 | €0.05144 | €25.72 |
| 1.000 | €0.04529 | €45.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03747 | €112.41 |
| 6.000 | €0.03351 | €201.06 |
| 9.000 | €0.03149 | €283.41 |
| 15.000 | €0.02922 | €438.30 |
| 21.000 | €0.02788 | €585.48 |
| 30.000 | €0.02657 | €797.10 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

