
BU91530KVT-ME2 | |
|---|---|
DigiKey Part Number | BU91530KVT-ME2TR-ND - Tape & Reel (TR) BU91530KVT-ME2CT-ND - Cut Tape (CT) BU91530KVT-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91530KVT-ME2 |
Description | IC DRVR 445 SEGMENT 100TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | BU91530KVT-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 445 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.79000 | €3.79 |
| 10 | €2.87300 | €28.73 |
| 25 | €2.64360 | €66.09 |
| 100 | €2.39260 | €239.26 |
| 250 | €2.27272 | €568.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.20046 | €1,100.23 |
| 1.000 | €2.14099 | €2,140.99 |
| 1.500 | €2.11121 | €3,166.81 |
| 2.500 | €2.07822 | €5,195.55 |
| 3.500 | €2.05894 | €7,206.29 |
| Unit Price without VAT: | €3.79000 |
|---|---|
| Unit Price with VAT: | €4.54800 |

