
BU8307CF-E2 | |
|---|---|
DigiKey Part Number | BU8307CF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU8307CF-E2 |
Description | IC TELECOM INTERFACE 24SOP |
Customer Reference | |
Detailed Description | Telecom IC Pulse, Tone Dialer 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Pulse, Tone Dialer | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 660µA | |
Power (Watts) | 550 mW | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |

