BU5281SG-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.333
Unit Price: €0.65000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU5281SG-TR

DigiKey Part Number
846-BU5281SG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU5281SG-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU5281SG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
750µA
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable