Digital Switch Omnipolar Switch CMOS Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52073GWZ-E2

DigiKey Part Number
BU52073GWZ-E2TR-ND - Tape & Reel (TR)
BU52073GWZ-E2CT-ND - Cut Tape (CT)
BU52073GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52073GWZ-E2
Description
MAGNETIC SWITCH OMNIPOLAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
BU52073GWZ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.1mT Trip, ±2.3mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
CMOS
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24889€746.67
Manufacturers Standard Package
Unit Price without VAT:€0.24889
Unit Price with VAT:€0.29867