Similar



BU30TA2WHFV-TR | |
|---|---|
DigiKey Part Number | BU30TA2WHFV-TR-ND - Tape & Reel (TR) BU30TA2WHFV-CT-ND - Cut Tape (CT) BU30TA2WHFV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30TA2WHFV-TR |
Description | IC REG LINEAR 3V 200MA 5-HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU30TA2WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22123 | €663.69 |
| 6.000 | €0.21548 | €1,292.88 |
| 9.000 | €0.21259 | €1,913.31 |
| 15.000 | €0.20940 | €3,141.00 |
| 21.000 | €0.20753 | €4,358.13 |
| 30.000 | €0.20573 | €6,171.90 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |


