


BU28SA4WGWL-E2 | |
|---|---|
DigiKey Part Number | BU28SA4WGWL-E2TR-ND - Tape & Reel (TR) BU28SA4WGWL-E2CT-ND - Cut Tape (CT) BU28SA4WGWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU28SA4WGWL-E2 |
Description | IC REG LIN 2.8V 200MA UCSP50L1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU28SA4WGWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB ~ 45dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | UCSP50L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24400 | €2.44 |
| 25 | €0.21680 | €5.42 |
| 100 | €0.18770 | €18.77 |
| 250 | €0.17368 | €43.42 |
| 500 | €0.16524 | €82.62 |
| 1.000 | €0.15830 | €158.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14973 | €449.19 |
| 6.000 | €0.14553 | €873.18 |
| 9.000 | €0.14343 | €1,290.87 |
| 15.000 | €0.14110 | €2,116.50 |
| 21.000 | €0.13974 | €2,934.54 |
| 30.000 | €0.13843 | €4,152.90 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

