


BU27UA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU27UA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU27UA3WNVX-TL |
Description | IC REG LIN 2.7V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU27UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU27TD2WNVX-TL | Rohm Semiconductor | 0 | BU27TD2WNVX-TLCT-ND | €0.23559 | Similar |
| MIC5365-2.7YMT-TZ | Microchip Technology | 0 | MIC5365-2.7YMT-TZ-ND | €0.10471 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11174 | €558.70 |
| 10.000 | €0.10884 | €1,088.40 |
| 15.000 | €0.10739 | €1,610.85 |
| 25.000 | €0.10579 | €2,644.75 |
| 35.000 | €0.10485 | €3,669.75 |
| 50.000 | €0.10395 | €5,197.50 |
| Unit Price without VAT: | €0.11174 |
|---|---|
| Unit Price with VAT: | €0.13409 |

