
BU24033GW-E2 | |
|---|---|
DigiKey Part Number | 846-BU24033GW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU24033GW-E2 |
Description | IC MOTOR DRVR BIPOLAR 40UCSP75M3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 40-UCSP75M3 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BU24033GW-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (12) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | Camera | |
Current - Output | 500mA, 600mA | |
Voltage - Supply | 1.62V ~ 3.6V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFBGA, CSPBGA | |
Supplier Device Package | 40-UCSP75M3 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.95439 | €4,885.98 |
| Unit Price without VAT: | €1.95439 |
|---|---|
| Unit Price with VAT: | €2.34527 |

