
BU21024FV-ME2 | |
|---|---|
DigiKey Part Number | BU21024FV-ME2TR-ND - Tape & Reel (TR) BU21024FV-ME2CT-ND - Cut Tape (CT) BU21024FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21024FV-ME2 |
Description | IC SCREEN CNTRL 8BIT 28SSOPB |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 8 b I2C, SPI Interface 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 8 b | |
Interface | I2C, SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.00907 | €4,018.14 |
| 4.000 | €1.97011 | €7,880.44 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.38000 |

