


BU10TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU10TD2WNVX-TLTR-ND - Tape & Reel (TR) BU10TD2WNVX-TLCT-ND - Cut Tape (CT) BU10TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU10TD2WNVX-TL |
Description | IC REG LIN 1V 200MA SSON004X1010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU10TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.35700 | €3.57 |
| 25 | €0.31960 | €7.99 |
| 100 | €0.27860 | €27.86 |
| 250 | €0.25900 | €64.75 |
| 500 | €0.24718 | €123.59 |
| 1.000 | €0.23745 | €237.45 |
| 2.500 | €0.23406 | €585.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.22100 | €1,105.00 |
| 10.000 | €0.21591 | €2,159.10 |
| 15.000 | €0.21335 | €3,200.25 |
| 25.000 | €0.21053 | €5,263.25 |
| 35.000 | €0.20888 | €7,310.80 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

