
BU10JA2DG-CTR | |
|---|---|
DigiKey Part Number | 846-BU10JA2DG-CTR-ND - Tape & Reel (TR) 846-BU10JA2DG-CCT-ND - Cut Tape (CT) 846-BU10JA2DG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU10JA2DG-CTR |
Description | IC REG LINEAR 1V 100MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31320 | €939.60 |
| 6.000 | €0.30553 | €1,833.18 |
| 9.000 | €0.30168 | €2,715.12 |
| 15.000 | €0.29742 | €4,461.30 |
| 21.000 | €0.29492 | €6,193.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48500 | €4.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48500 | €4.85 |
| 25 | €0.43600 | €10.90 |
| 100 | €0.38260 | €38.26 |
| 250 | €0.35704 | €89.26 |
| 500 | €0.34160 | €170.80 |
| 1.000 | €0.32890 | €328.90 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

