
BR93L86RFJ-WE2 | |
|---|---|
DigiKey Part Number | BR93L86RFJ-WE2TR-ND - Tape & Reel (TR) BR93L86RFJ-WE2CT-ND - Cut Tape (CT) BR93L86RFJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L86RFJ-WE2 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR93L86RFJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.65900 | €6.59 |
| 25 | €0.64040 | €16.01 |
| 50 | €0.62700 | €31.35 |
| 100 | €0.61320 | €61.32 |
| 250 | €0.59492 | €148.73 |
| 500 | €0.58102 | €290.51 |
| 1.000 | €0.56717 | €567.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.54897 | €1,372.42 |
| 5.000 | €0.53535 | €2,676.75 |
| 7.500 | €0.52746 | €3,955.95 |
| 12.500 | €0.51763 | €6,470.38 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

