
BR93G46NUX-3TTR | |
|---|---|
DigiKey Part Number | 846-BR93G46NUX-3TTR-ND - Tape & Reel (TR) 846-BR93G46NUX-3TTRCT-ND - Cut Tape (CT) 846-BR93G46NUX-3TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46NUX-3TTR |
Description | IC EEPROM 1KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.43800 | €4.38 |
| 25 | €0.42600 | €10.65 |
| 50 | €0.41720 | €20.86 |
| 100 | €0.40820 | €40.82 |
| 250 | €0.39624 | €99.06 |
| 500 | €0.38718 | €193.59 |
| 1.000 | €0.37808 | €378.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.35999 | €1,439.96 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

