
BR93G46FV-3AGTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G46FV-3AGTE2TR-ND - Tape & Reel (TR) 846-BR93G46FV-3AGTE2CT-ND - Cut Tape (CT) 846-BR93G46FV-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FV-3AGTE2 |
Description | IC EEPROM 1KBIT MICROWIRE 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.46900 | €4.69 |
| 25 | €0.45640 | €11.41 |
| 50 | €0.44680 | €22.34 |
| 100 | €0.43720 | €43.72 |
| 250 | €0.42416 | €106.04 |
| 500 | €0.41432 | €207.16 |
| 1.000 | €0.40448 | €404.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.48944 | €1,223.60 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

