
BR93G46FJ-3BGTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G46FJ-3BGTE2TR-ND - Tape & Reel (TR) 846-BR93G46FJ-3BGTE2CT-ND - Cut Tape (CT) 846-BR93G46FJ-3BGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FJ-3BGTE2 |
Description | IC EEPROM 1KBIT MICROWIRE 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.56300 | €5.63 |
| 25 | €0.54800 | €13.70 |
| 50 | €0.53640 | €26.82 |
| 100 | €0.52470 | €52.47 |
| 250 | €0.50920 | €127.30 |
| 500 | €0.49738 | €248.69 |
| 1.000 | €0.48557 | €485.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.47006 | €1,175.15 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

