EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G46FJ-3AGTE2

DigiKey Part Number
BR93G46FJ-3AGTE2TR-ND - Tape & Reel (TR)
BR93G46FJ-3AGTE2CT-ND - Cut Tape (CT)
BR93G46FJ-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G46FJ-3AGTE2
Description
IC EEPROM 1KBIT SPI 3MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.47006€1,175.15
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800