
BR25H256FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H256FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H256FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H256FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H256FVM-5ACTR |
Description | 256KBIT, SPI BUS, HIGH SPEED WRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.79700 | €7.97 |
| 25 | €0.77560 | €19.39 |
| 50 | €0.75920 | €37.96 |
| 100 | €0.74230 | €74.23 |
| 250 | €0.71996 | €179.99 |
| 500 | €0.70306 | €351.53 |
| 1.000 | €0.68618 | €686.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.65966 | €1,978.98 |
| 6.000 | €0.64317 | €3,859.02 |
| 9.000 | €0.63364 | €5,702.76 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

