
BR25G1MFVT-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G1MFVT-5AE2TR-ND - Tape & Reel (TR) 846-BR25G1MFVT-5AE2CT-ND - Cut Tape (CT) 846-BR25G1MFVT-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G1MFVT-5AE2 |
Description | IC EEPROM 1MBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.60400 | €16.04 |
| 25 | €1.55840 | €38.96 |
| 50 | €1.52380 | €76.19 |
| 100 | €1.48890 | €148.89 |
| 250 | €1.44284 | €360.71 |
| 500 | €1.40810 | €704.05 |
| 1.000 | €1.37359 | €1,373.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.31966 | €3,958.98 |
| 6.000 | €1.28630 | €7,717.80 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

