Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25320N-10SU-2.7 | |
|---|---|
DigiKey Part Number | BR25320N-10SU-2.7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25320N-10SU-2.7 |
Description | IC EEPROM 32KBIT SPI 3MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320AT-I/SN | Microchip Technology | 4.203 | 25AA320AT-I/SNCT-ND | €0.69000 | Similar |
| 25AA320T-I/SN | Microchip Technology | 5.171 | 25AA320T-I/SNCT-ND | €0.76000 | Similar |
| 25AA640AT-E/SN | Microchip Technology | 0 | 25AA640AT-E/SN-ND | €0.75913 | Similar |
| 25LC320A-H/SN | Microchip Technology | 0 | 25LC320A-H/SN-ND | €0.79840 | Similar |
| 25LC320AT-E/SN | Microchip Technology | 3.826 | 25LC320AT-E/SNCT-ND | €0.76000 | Similar |




