BR24S32F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.169
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 18.644
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 69
Unit Price: €0.41000
Datasheet

Similar


Microchip Technology
In Stock: 9.862
Unit Price: €0.42000
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: €0.40000
Datasheet

Similar


Microchip Technology
In Stock: 3.300
Unit Price: €0.43000
Datasheet

Similar


Microchip Technology
In Stock: 13.057
Unit Price: €0.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40965
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.45783
Datasheet

Similar


Microchip Technology
In Stock: 439
Unit Price: €0.46000
Datasheet

Similar


Microchip Technology
In Stock: 521
Unit Price: €0.41000
Datasheet

Similar


Microchip Technology
In Stock: 1.617
Unit Price: €0.40000
Datasheet

Similar


Microchip Technology
In Stock: 252
Unit Price: €0.41000
Datasheet

Similar


Microchip Technology
In Stock: 1.157
Unit Price: €0.40000
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S32F-WE2

DigiKey Part Number
846-BR24S32F-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24S32F-WE2
Description
IC EEPROM 32KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24S32F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.55913€1,397.83
Manufacturers Standard Package
Unit Price without VAT:€0.55913
Unit Price with VAT:€0.67096