Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G64-3A | |
|---|---|
DigiKey Part Number | BR24G64-3A-ND |
Manufacturer | |
Manufacturer Product Number | BR24G64-3A |
Description | IC EEPROM 64KBIT I2C 400KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-DIP-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP-T | |
Base Product Number |




