Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C08-WMN6TP | |
|---|---|
DigiKey Part Number | BR24C08-WMN6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C08-WMN6TP |
Description | IC EEPROM 8KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24A08FJ-WME2 | Rohm Semiconductor | 0 | BR24A08FJ-WME2-ND | €0.81672 | Similar |
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2.400 | BR24G08FJ-3GTE2CT-ND | €0.26000 | Similar |
| BR24L08FJ-WE2 | Rohm Semiconductor | 2.385 | BR24L08FJ-WE2CT-ND | €0.48000 | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2.500 | BR24T08FJ-WE2CT-ND | €0.25252 | Similar |
| AT24C08C-SSHM-T | Microchip Technology | 75 | AT24C08C-SSHM-TCT-ND | €0.29000 | Similar |





