
BM6112FV-CE2 | |
|---|---|
DigiKey Part Number | 846-BM6112FV-CE2CT-ND - Cut Tape (CT) 846-BM6112FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6112FV-CE2 |
Description | DGT ISO 3.75KV 1CH GT DVR 28SSOP |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3750Vrms 1 Channel 28-SSOP-BW |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 30ns |
Mfr | Rise / Fall Time (Typ) 30ns, 30ns |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 14V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-SSOP (0.315", 8.00mm Width) |
Voltage - Isolation 3750Vrms | Supplier Device Package 28-SSOP-BW |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |

