Converter Offline Buck Topology 100kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology 100kHz 8-SOP
High accuracy current monitoring contributes to improved application reliability

BM2P139TF-E2

DigiKey Part Number
BM2P139TF-E2TR-ND - Tape & Reel (TR)
BM2P139TF-E2CT-ND - Cut Tape (CT)
BM2P139TF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P139TF-E2
Description
IC OFFLINE SWITCHER 8SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 100kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BM2P139TF-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
Rohm Semiconductor
Package / Case
8-SOIC (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOP
Part Status
Active
Mounting Type
Surface Mount
Topology
Buck
Base Product Number
Frequency - Switching
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.13900€11.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.75814€1,895.35
5.000€0.74158€3,707.90
7.500€0.73329€5,499.68
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.86000