Converter Offline Flyback Topology 25kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P0363KF-E2

DigiKey Part Number
846-BM2P0363KF-E2TR-ND - Tape & Reel (TR)
846-BM2P0363KF-E2CT-ND - Cut Tape (CT)
846-BM2P0363KF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P0363KF-E2
Description
PWM TYPE DC/DC CONVERTER IC WITH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
75%
Frequency - Switching
25kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.11000€2.11
10€1.56800€15.68
25€1.43240€35.81
100€1.28270€128.27
250€1.21140€302.85
500€1.17942€589.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.09572€2,739.30
5.000€1.07321€5,366.05
7.500€1.06194€7,964.55
Manufacturers Standard Package
Unit Price without VAT:€2.11000
Unit Price with VAT:€2.53200