
BD9P308MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P308MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P308MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P308MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P308MUF-CE2 |
Description | IC REG BUCK ADJ 3A VQFN24FV4040 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 440kHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN24FV4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.34000 | €13.40 |
| 25 | €1.22160 | €30.54 |
| 100 | €1.09110 | €109.11 |
| 250 | €1.02888 | €257.22 |
| 500 | €0.99476 | €497.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.92792 | €2,319.80 |
| 5.000 | €0.90827 | €4,541.35 |
| 7.500 | €0.89844 | €6,738.30 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

