
BD99010EFV-ME2 | |
|---|---|
DigiKey Part Number | BD99010EFV-ME2TR-ND - Tape & Reel (TR) BD99010EFV-ME2CT-ND - Cut Tape (CT) BD99010EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD99010EFV-ME2 |
Description | IC REG BUCK 3.3V 2A 24HTSSOP-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD99010EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.76000 | €4.76 |
| 10 | €3.63700 | €36.37 |
| 25 | €3.35720 | €83.93 |
| 100 | €3.04910 | €304.91 |
| 250 | €2.90232 | €725.58 |
| 500 | €2.81380 | €1,406.90 |
| 1.000 | €2.74096 | €2,740.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.68100 | €5,362.00 |
| Unit Price without VAT: | €4.76000 |
|---|---|
| Unit Price with VAT: | €5.71200 |

