
BD8629FS-E2 | |
|---|---|
DigiKey Part Number | BD8629FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8629FS-E2 |
Description | IC REG CTRLR TV 1OUT 16SSOPA |
Customer Reference | |
Detailed Description | - Controller, Flat Screen TV Voltage Regulator IC 1 Output 16-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Flat Screen TV | |
Voltage - Input | 4.5V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-A | |
Base Product Number |

