


BD81870EFV-ME2 | |
|---|---|
DigiKey Part Number | BD81870EFV-ME2TR-ND - Tape & Reel (TR) BD81870EFV-ME2CT-ND - Cut Tape (CT) BD81870EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81870EFV-ME2 |
Description | IC REG BCK BST ADJ DL 20HTSSOP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive and Negative Adjustable -13V 2 Output 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD81870EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Inverted | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | - | |
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.15000 | €3.15 |
| 10 | €2.37300 | €23.73 |
| 25 | €2.17880 | €54.47 |
| 100 | €1.96540 | €196.54 |
| 250 | €1.86372 | €465.93 |
| 500 | €1.80238 | €901.19 |
| 1.000 | €1.75191 | €1,751.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.55466 | €3,886.65 |
| Unit Price without VAT: | €3.15000 |
|---|---|
| Unit Price with VAT: | €3.78000 |

