8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BD7J201EFJ-LBE2

DigiKey Part Number
846-BD7J201EFJ-LBE2TR-ND - Tape & Reel (TR)
846-BD7J201EFJ-LBE2CT-ND - Cut Tape (CT)
846-BD7J201EFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7J201EFJ-LBE2
Description
LOW POWER ISOLATED FLYBACK CONVE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 400kHz 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
5.2 V
Voltage - Supply (Vcc/Vdd)
8V ~ 80V
Duty Cycle
50%
Frequency - Switching
400kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.97000€3.97
10€3.01900€30.19
25€2.77960€69.49
100€2.51730€251.73
250€2.39216€598.04
500€2.31678€1,158.39
1.000€2.25469€2,254.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.01458€5,036.45
Manufacturers Standard Package
Unit Price without VAT:€3.97000
Unit Price with VAT:€4.76400