8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BD7J200EFJ-LBE2

DigiKey Part Number
846-BD7J200EFJ-LBE2TR-ND - Tape & Reel (TR)
846-BD7J200EFJ-LBE2CT-ND - Cut Tape (CT)
846-BD7J200EFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7J200EFJ-LBE2
Description
IC REG FLYBACK ADJ 1.4A 8HTSOP-J
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 0.78V 1 Output 1.4A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
120V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.93000€5.93
10€4.00200€40.02
100€2.96140€296.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.41944€6,048.60
Manufacturers Standard Package
Unit Price without VAT:€5.93000
Unit Price with VAT:€7.11600