
BD7282FVM-LBTR | |
|---|---|
DigiKey Part Number | 846-BD7282FVM-LBTR-ND - Tape & Reel (TR) 846-BD7282FVM-LBTRCT-ND - Cut Tape (CT) 846-BD7282FVM-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7282FVM-LBTR |
Description | NANO CAP, LOW NOISE RAIL- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.90700 | €9.07 |
| 25 | €0.82200 | €20.55 |
| 100 | €0.72920 | €72.92 |
| 250 | €0.68488 | €171.22 |
| 500 | €0.65818 | €329.09 |
| 1.000 | €0.65017 | €650.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.60903 | €1,827.09 |
| 6.000 | €0.59574 | €3,574.44 |
| 9.000 | €0.58909 | €5,301.81 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

