Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD70HC5MEFJ-ME2

DigiKey Part Number
846-BD70HC5MEFJ-ME2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD70HC5MEFJ-ME2
Description
IC REG LINEAR 7V 1.5A 8-HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD70HC5MEFJ-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1.5A
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.59322€1,483.05
5.000€0.57965€2,898.25
7.500€0.57285€4,296.38
12.500€0.56532€7,066.50
Manufacturers Standard Package
Unit Price without VAT:€0.59322
Unit Price with VAT:€0.71186