
BD6550G-TR | |
|---|---|
DigiKey Part Number | BD6550G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6550G-TR |
Description | IC BATT CHG 2A 6SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 50mA | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33035 | €991.05 |
| 6.000 | €0.32235 | €1,934.10 |
| 9.000 | €0.31834 | €2,865.06 |
| 15.000 | €0.31389 | €4,708.35 |
| 21.000 | €0.31130 | €6,537.30 |
| Unit Price without VAT: | €0.33035 |
|---|---|
| Unit Price with VAT: | €0.39642 |

